+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSV7723IST

IC: operational amplifier; 22MHz; Ch: 2; 1.8÷5.5VDC; miniSO10


Manufacturer: STMicroelectronics

Manufacturer part number:
TSV7723IST
TME Symbol:
TSV7723IST

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
22MHz
Number of channels
2
Mounting
SMT
Voltage supply range
1.8...5.5V DC
Case
miniSO10
Operating temperature
-40...125°C
Slew rate
11V/μs
Integrated circuit features
rail-to-rail output
Quiescent current
2.5mA
Input offset voltage
0.65mV
Input bias current
75pA
Input offset current
20pA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV7723IST
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 5 pcs - 0.61 USDGross price for quantities from 5 pcs - 0.73 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 25 pcs - 0.57 USDGross price for quantities from 25 pcs - 0.69 USD