+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSV772IQ2T

IC: operational amplifier; 20MHz; Ch: 2; 2÷5.5VDC; DFN8 2x2; 0.7mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSV772IQ2T
TME Symbol:
TSV772IQ2T

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
20MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2...5.5V DC
Case
DFN8 2x2
Operating temperature
-40...125°C
Slew rate
13V/μs
Integrated circuit features
rail-to-rail
Quiescent current
2.1mA
Input offset voltage
0.7mV
Input bias current
75pA
Input offset current
20pA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV772IQ2T
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.52 USD
Net price for quantities from 10 pcs - 0.99 USDGross price for quantities from 10 pcs - 1.18 USD
Net price for quantities from 25 pcs - 0.88 USDGross price for quantities from 25 pcs - 1.05 USD
Net price for quantities from 50 pcs - 0.81 USDGross price for quantities from 50 pcs - 0.97 USD
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.89 USD
Net price for quantities from 250 pcs - 0.69 USDGross price for quantities from 250 pcs - 0.82 USD
Net price for quantities from 500 pcs - 0.68 USDGross price for quantities from 500 pcs - 0.81 USD