+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSV772IYST

IC: operational amplifier; 20MHz; Ch: 2; 2÷5.5VDC; miniSO8; 0.2mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSV772IYST
TME Symbol:
TSV772IYST

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
20MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2...5.5V DC
Case
miniSO8
Operating temperature
-40...125°C
Slew rate
13V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
0.2mV
Input bias current
1pA
Input offset current
1pA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV772IYST
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Net price for quantities from 4000 pcs - 0.78 USDGross price for quantities from 4000 pcs - 0.94 USD