+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TSV774IPT

IC: operational amplifier; 20MHz; Ch: 4; 2÷5.5VDC; TSSOP14; 0.2mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSV774IPT
TME Symbol:
TSV774IPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
20MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2...5.5V DC
Case
TSSOP14
Operating temperature
-40...125°C
Integrated circuit features
rail-to-rail output
Input offset voltage
0.2mV
Gross weight0.088 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV774IPT
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.95 USDGross price for quantities from 2500 pcs - 1.14 USD