+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSV782IQ2T

IC: operational amplifier; 30MHz; Ch: 2; 2÷5.5VDC; DFN8 2x2; 0.05mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSV782IQ2T
TME Symbol:
TSV782IQ2T

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
30MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2...5.5V DC
Case
DFN8 2x2
Operating temperature
-40...125°C
Slew rate
20V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
50µV
Input bias current
1pA
Input offset current
1pA
Gross weight0.01 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV782IQ2T
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 0.74 EURGross price for quantities from 3000 pcs - 0.88 EUR