+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TSV792IDT

IC: operational amplifier; 50MHz; Ch: 2; 2.2÷5.5VDC; SO8; 0.7mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSV792IDT
TME Symbol:
TSV792IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
50MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.2...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
30V/μs
Quiescent current
6mA
Input offset voltage
0.7mV
Input bias current
75pA
Input offset current
20pA
Integrated circuit features
  • high bandwidth
  • rail-to-rail
Gross weight0.109 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV792IDT
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.70 USD
Net price for quantities from 10 pcs - 1.07 USDGross price for quantities from 10 pcs - 1.28 USD
Net price for quantities from 25 pcs - 1.01 USDGross price for quantities from 25 pcs - 1.22 USD