+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSV851AIYLT

IC: operational amplifier; 1.3MHz; Ch: 1; 2.3÷5.5VDC; SOT23-5; 2mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSV851AIYLT
TME Symbol:
TSV851AIYLT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.3MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.3...5.5V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
0.7V/μs
Quiescent current
180µA
Input offset voltage
2mV
Kind of package
reel, tape
Input bias current
0.11µA
Input offset current
50nA
Application
automotive industry
Integrated circuit features
  • low power
  • rail-to-rail output
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV851AIYLT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.07 USDGross price for quantities from 1 pcs - 2.48 USD
Net price for quantities from 5 pcs - 1.86 USDGross price for quantities from 5 pcs - 2.23 USD
Net price for quantities from 25 pcs - 1.64 USDGross price for quantities from 25 pcs - 1.97 USD
Net price for quantities from 100 pcs - 1.48 USDGross price for quantities from 100 pcs - 1.77 USD
Net price for quantities from 500 pcs - 1.38 USDGross price for quantities from 500 pcs - 1.65 USD