+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSV852IQ2T

IC: operational amplifier; 1.3MHz; Ch: 2; 2.3÷5.5VDC; DFN8; 6mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSV852IQ2T
TME Symbol:
TSV852IQ2T

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.3MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.3...5.5V DC
Case
DFN8
Operating temperature
-40...125°C
Slew rate
0.7V/μs
Quiescent current
180µA
Input offset voltage
6mV
Kind of package
reel, tape
Input bias current
0.11µA
Input offset current
50nA
Integrated circuit features
  • low power
  • rail-to-rail output
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV852IQ2T
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 5 pcs - 1.34 USDGross price for quantities from 5 pcs - 1.60 USD
Net price for quantities from 10 pcs - 1.22 USDGross price for quantities from 10 pcs - 1.47 USD
Net price for quantities from 25 pcs - 1.18 USDGross price for quantities from 25 pcs - 1.41 USD