+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSV854IQ4T

IC: operational amplifier; 1.3MHz; Ch: 4; 2.3÷5.5VDC; QFN16 3x3


Manufacturer: STMicroelectronics

Manufacturer part number:
TSV854IQ4T
TME Symbol:
TSV854IQ4T

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.3MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.3...5.5V DC
Case
QFN16 3x3
Operating temperature
-40...125°C
Slew rate
0.6V/μs
Quiescent current
180µA
Input offset voltage
6mV
Kind of package
reel, tape
Input bias current
0.11µA
Input offset current
50nA
Integrated circuit features
  • low power
  • rail-to-rail output
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV854IQ4T
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 1.15 USDGross price for quantities from 3000 pcs - 1.37 USD