+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSV914AIPWT

IC: operational amplifier; 8MHz; Ch: 4; 2.5÷5.5VDC; TSSOP14; 1.5mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TSV914AIPWT
TME Symbol:
TSV914AIPWT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
8MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.5...5.5V DC
Case
TSSOP14
Operating temperature
-40...125°C
Integrated circuit features
rail-to-rail
Input offset voltage
1.5mV
Input bias current
1pA
Application
automotive industry
Gross weight0.086 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TSV914AIPWT
0 in TME stock
Net price for quantities from 250 pcs - 0.93 EURGross price for quantities from 250 pcs - 1.12 EUR
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.