+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSV914AIYDT

IC: operational amplifier; 8MHz; Ch: 4; 2.5÷5.5VDC; SO14; 3mV

Manufacturer: STMicroelectronics

Manufacturer part number:
TSV914AIYDT
TME Symbol:
TSV914AIYDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
8MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.5...5.5V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
4.5V/μs
Quiescent current
1.1mA
Input offset voltage
3mV
Kind of package
reel, tape
Input bias current
0.1nA
Input offset current
0.1nA
Application
automotive industry
Integrated circuit features
  • rail-to-rail
  • universal
Gross weight0.2 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV914AIYDT
0 in TME stock
Net price for quantities from 1 pcs - 1.57 EURGross price for quantities from 1 pcs - 1.88 EUR
Net price for quantities from 100 pcs - 1.38 EURGross price for quantities from 100 pcs - 1.65 EUR
Net price for quantities from 250 pcs - 1.22 EURGross price for quantities from 250 pcs - 1.46 EUR
Net price for quantities from 500 pcs - 1.11 EURGross price for quantities from 500 pcs - 1.33 EUR
No. of pieces (Multiplicity: 1)