+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSV914IPT

IC: operational amplifier; 8MHz; Ch: 4; 2.5÷5.5VDC; TSSOP14; 7.5mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSV914IPT
TME Symbol:
TSV914IPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
8MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.5...5.5V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
4.5V/μs
Quiescent current
1.1mA
Input offset voltage
7.5mV
Kind of package
reel, tape
Input bias current
0.1nA
Input offset current
0.1nA
Integrated circuit features
  • rail-to-rail
  • universal
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV914IPT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.10 GBPGross price for quantities from 1 pcs - 1.32 GBP
Net price for quantities from 10 pcs - 0.97 GBPGross price for quantities from 10 pcs - 1.17 GBP