+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSV991AILT

IC: operational amplifier; 20MHz; Ch: 1; 2.5÷5.5VDC; SOT23-5; 3mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSV991AILT
TME Symbol:
TSV991AILT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
20MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.5...5.5V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
10V/μs
Quiescent current
1.1mA
Input offset voltage
3mV
Kind of package
reel, tape
Input bias current
0.1nA
Input offset current
0.1nA
Integrated circuit features
  • low voltage
  • rail-to-rail
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV991AILT
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 0.47 USDGross price for quantities from 3000 pcs - 0.56 USD