+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSV991AIYDT

IC: operational amplifier; 20MHz; Ch: 2; 2.5÷5.5VDC; SO8; 3mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSV991AIYDT
TME Symbol:
TSV991AIYDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
20MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.5...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
10V/μs
Quiescent current
1.1mA
Input offset voltage
3mV
Input bias current
0.1nA
Input offset current
0.1nA
Application
automotive industry
Integrated circuit features
  • low voltage
  • rail-to-rail
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV991AIYDT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.39 EURGross price for quantities from 1 pcs - 1.66 EUR
Net price for quantities from 10 pcs - 1.34 EURGross price for quantities from 10 pcs - 1.61 EUR
Net price for quantities from 100 pcs - 1.21 EURGross price for quantities from 100 pcs - 1.45 EUR
Net price for quantities from 500 pcs - 1.13 EURGross price for quantities from 500 pcs - 1.35 EUR
Net price for quantities from 1000 pcs - 1.08 EURGross price for quantities from 1000 pcs - 1.30 EUR
Net price for quantities from 2500 pcs - 1.04 EURGross price for quantities from 2500 pcs - 1.25 EUR