+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TSV992IDT

IC: operational amplifier; 20MHz; Ch: 2; 2.5÷5.5VDC; SO8; 7.5mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSV992IDT
TME Symbol:
TSV992IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
20MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.5...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
10V/μs
Quiescent current
1.1mA
Input offset voltage
7.5mV
Kind of package
reel, tape
Input bias current
0.1nA
Input offset current
0.1nA
Integrated circuit features
  • low voltage
  • rail-to-rail
Gross weight0.124 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV992IDT
2433 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.00 EURGross price for quantities from 1 pcs - 1.20 EUR
Net price for quantities from 3 pcs - 0.92 EURGross price for quantities from 3 pcs - 1.09 EUR
Net price for quantities from 10 pcs - 0.79 EURGross price for quantities from 10 pcs - 0.94 EUR
Net price for quantities from 25 pcs - 0.70 EURGross price for quantities from 25 pcs - 0.84 EUR
Net price for quantities from 100 pcs - 0.67 EURGross price for quantities from 100 pcs - 0.80 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs