+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TSV994IPT

IC: operational amplifier; 20MHz; Ch: 4; 2.5÷5.5VDC; TSSOP14; 7.5mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSV994IPT
TME Symbol:
TSV994IPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
20MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.5...5.5V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
10V/μs
Quiescent current
1.1mA
Input offset voltage
7.5mV
Kind of package
reel, tape
Input bias current
0.1nA
Input offset current
0.1nA
Integrated circuit features
  • low voltage
  • rail-to-rail
Gross weight0.119 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV994IPT
457 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.63 USDGross price for quantities from 1 pcs - 1.95 USD
Net price for quantities from 10 pcs - 1.20 USDGross price for quantities from 10 pcs - 1.44 USD
Net price for quantities from 25 pcs - 1.09 USDGross price for quantities from 25 pcs - 1.31 USD
Net price for quantities from 50 pcs - 1.03 USDGross price for quantities from 50 pcs - 1.24 USD
Net price for quantities from 100 pcs - 0.99 USDGross price for quantities from 100 pcs - 1.19 USD
Net price for quantities from 250 pcs - 0.95 USDGross price for quantities from 250 pcs - 1.14 USD
Net price for quantities from 500 pcs - 0.93 USDGross price for quantities from 500 pcs - 1.11 USD
Packaging method by the manufacturer:
Reel = 2 500 pcs