+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TSX339IDT

IC: comparator; low-power; Cmp: 4; SMT; SO14; reel,tape; Iio: 0.6nA


Manufacturer: STMicroelectronics

Manufacturer part number:
TSX339IDT
TME Symbol:
TSX339IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
4
Mounting
SMT
Case
SO14
Operating temperature
-40...125°C
Input offset voltage
6mV
Kind of package
reel, tape
Kind of output
open drain
Input offset current
0.6nA
Voltage supply range
± 1.35...8V DC/2.7...16V DC
Input bias current
1.2nA
Quiescent current
14µA
Gross weight0.2 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators STMicroelectronics,
*
TSX339IDT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.20 EURGross price for quantities from 1 pcs - 2.63 EUR
Net price for quantities from 10 pcs - 1.69 EURGross price for quantities from 10 pcs - 2.02 EUR
Net price for quantities from 25 pcs - 1.58 EURGross price for quantities from 25 pcs - 1.90 EUR
Net price for quantities from 50 pcs - 1.51 EURGross price for quantities from 50 pcs - 1.82 EUR
Net price for quantities from 100 pcs - 1.45 EURGross price for quantities from 100 pcs - 1.73 EUR
Net price for quantities from 250 pcs - 1.36 EURGross price for quantities from 250 pcs - 1.63 EUR
Net price for quantities from 500 pcs - 1.30 EURGross price for quantities from 500 pcs - 1.55 EUR
Net price for quantities from 1000 pcs - 1.23 EURGross price for quantities from 1000 pcs - 1.48 EUR
Net price for quantities from 2500 pcs - 1.18 EURGross price for quantities from 2500 pcs - 1.42 EUR
Net price for quantities from 5000 pcs - 1.15 EURGross price for quantities from 5000 pcs - 1.37 EUR