+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TSX339IYPT

IC: comparator; low-power; Cmp: 4; SMT; TSSOP14; reel,tape; IB: 1.2nA


Manufacturer: STMicroelectronics

Manufacturer part number:
TSX339IYPT
TME Symbol:
TSX339IYPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
4
Mounting
SMT
Case
TSSOP14
Operating temperature
-40...125°C
Input offset voltage
6mV
Kind of package
reel, tape
Kind of output
open drain
Input offset current
0.6nA
Voltage supply range
± 1.35...8V DC/2.7...16V DC
Input bias current
1.2nA
Quiescent current
14µA
Application
automotive industry
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators STMicroelectronics,
*
TSX339IYPT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 10 pcs - 1.50 USDGross price for quantities from 10 pcs - 1.80 USD