+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TSX3704IQ4T

IC: comparator; low-power; Cmp: 4; SMT; QFN16; reel,tape; Iio: 0.6nA


Manufacturer: STMicroelectronics

Manufacturer part number:
TSX3704IQ4T
TME Symbol:
TSX3704IQ4T

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
4
Mounting
SMT
Case
QFN16
Operating temperature
-40...125°C
Input offset voltage
6mV
Kind of package
reel, tape
Kind of output
push-pull
Input offset current
0.6nA
Voltage supply range
± 1.35...8V DC/2.7...16V DC
Input bias current
1.2nA
Quiescent current
14µA
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators STMicroelectronics,
*
TSX3704IQ4T
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.99 USDGross price for quantities from 1 pcs - 2.39 USD
Net price for quantities from 10 pcs - 1.45 USDGross price for quantities from 10 pcs - 1.74 USD
Net price for quantities from 25 pcs - 1.35 USDGross price for quantities from 25 pcs - 1.62 USD
Net price for quantities from 50 pcs - 1.29 USDGross price for quantities from 50 pcs - 1.54 USD
Net price for quantities from 100 pcs - 1.22 USDGross price for quantities from 100 pcs - 1.47 USD
Net price for quantities from 250 pcs - 1.16 USDGross price for quantities from 250 pcs - 1.39 USD
Net price for quantities from 500 pcs - 1.13 USDGross price for quantities from 500 pcs - 1.35 USD
Net price for quantities from 1000 pcs - 1.08 USDGross price for quantities from 1000 pcs - 1.30 USD