+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | comparator | |
Kind of comparator | low-power | |
Number of comparators | 4 | |
Mounting | SMT | |
Case | TSSOP14 | |
Operating temperature | -40...125°C | |
Input offset voltage | 6mV | |
Kind of package | reel, tape | |
Kind of output | push-pull | |
Input offset current | 0.6nA | |
Voltage supply range | ± 1.35...8V DC/2.7...16V DC | |
Input bias current | 1.2nA | |
Quiescent current | 14µA | |
Application | automotive industry |