+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSX393IYDT

IC: comparator; low-power; Cmp: 2; SMT; SO8; reel,tape; Iio: 0.6nA


Manufacturer: STMicroelectronics

Manufacturer part number:
TSX393IYDT
TME Symbol:
TSX393IYDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Mounting
SMT
Case
SO8
Operating temperature
-40...125°C
Input offset voltage
6mV
Kind of package
reel, tape
Kind of output
open drain
Input offset current
0.6nA
Voltage supply range
± 1.35...8V DC/2.7...16V DC
Input bias current
1.2nA
Quiescent current
14µA
Application
automotive industry
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators STMicroelectronics,
*
TSX393IYDT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.65 USDGross price for quantities from 1 pcs - 1.98 USD
Net price for quantities from 5 pcs - 1.38 USDGross price for quantities from 5 pcs - 1.66 USD
Net price for quantities from 10 pcs - 1.26 USDGross price for quantities from 10 pcs - 1.51 USD
Net price for quantities from 25 pcs - 1.13 USDGross price for quantities from 25 pcs - 1.35 USD
Net price for quantities from 100 pcs - 1.07 USDGross price for quantities from 100 pcs - 1.28 USD