+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSX562AIYST

IC: operational amplifier; 900kHz; Ch: 2; 3÷16VDC; miniSO8; 1.8mV

Manufacturer: STMicroelectronics

Manufacturer part number:
TSX562AIYST
TME Symbol:
TSX562AIYST

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
0.9MHz
Number of channels
2
Mounting
SMT
Voltage supply range
3...16V DC
Case
miniSO8
Operating temperature
-40...125°C
Slew rate
1.1V/μs
Quiescent current
400µA
Input offset voltage
1.8mV
Kind of package
reel, tape
Input bias current
0.2nA
Input offset current
0.2nA
Application
automotive industry
Integrated circuit features
  • micropower
  • rail-to-rail
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSX562AIYST
0 in TME stock
Net price for quantities from 1 pcs - 2.29 EURGross price for quantities from 1 pcs - 2.74 EUR
Net price for quantities from 5 pcs - 2.05 EURGross price for quantities from 5 pcs - 2.47 EUR
Net price for quantities from 25 pcs - 1.81 EURGross price for quantities from 25 pcs - 2.17 EUR
Net price for quantities from 100 pcs - 1.63 EURGross price for quantities from 100 pcs - 1.95 EUR
Net price for quantities from 500 pcs - 1.52 EURGross price for quantities from 500 pcs - 1.82 EUR
No. of pieces (Multiplicity: 1)