+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSX631ILT

IC: operational amplifier; 200kHz; Ch: 1; 3.3÷16VDC; SOT23-5; 2.4mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSX631ILT
TME Symbol:
TSX631ILT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
200kHz
Number of channels
1
Mounting
SMT
Voltage supply range
3.3...16V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
0.12V/μs
Quiescent current
60µA
Input offset voltage
2.4mV
Kind of package
reel, tape
Input bias current
0.2nA
Input offset current
0.2nA
Integrated circuit features
  • micropower
  • rail-to-rail
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSX631ILT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.01 EURGross price for quantities from 1 pcs - 1.22 EUR
Net price for quantities from 3 pcs - 0.91 EURGross price for quantities from 3 pcs - 1.08 EUR
Net price for quantities from 10 pcs - 0.86 EURGross price for quantities from 10 pcs - 1.03 EUR