+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSX632AIYST

IC: operational amplifier; 200kHz; Ch: 2; 3.3÷16VDC; MSOP8; 1.5mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSX632AIYST
TME Symbol:
TSX632AIYST

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
200kHz
Number of channels
2
Mounting
SMT
Voltage supply range
3.3...16V DC
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
0.12V/μs
Quiescent current
60µA
Input offset voltage
1.5mV
Kind of package
reel, tape
Input bias current
0.2nA
Input offset current
0.2nA
Application
automotive industry
Integrated circuit features
  • micropower
  • rail-to-rail
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSX632AIYST
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.87 GBPGross price for quantities from 1 pcs - 2.25 GBP
Net price for quantities from 5 pcs - 1.69 GBPGross price for quantities from 5 pcs - 2.02 GBP
Net price for quantities from 10 pcs - 1.56 GBPGross price for quantities from 10 pcs - 1.87 GBP
Net price for quantities from 25 pcs - 1.49 GBPGross price for quantities from 25 pcs - 1.79 GBP