+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSX712IDT

IC: operational amplifier; 2.7MHz; Ch: 2; 2.7÷16VDC; SO8; 0.45mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSX712IDT
TME Symbol:
TSX712IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
2.7MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.7...16V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
1.4V/μs
Quiescent current
1mA
Input offset voltage
0.45mV
Kind of package
reel, tape
Input bias current
0.2nA
Input offset current
0.2nA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSX712IDT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.84 USDGross price for quantities from 1 pcs - 2.21 USD
Net price for quantities from 2 pcs - 1.65 USDGross price for quantities from 2 pcs - 1.98 USD
Net price for quantities from 5 pcs - 1.43 USDGross price for quantities from 5 pcs - 1.71 USD
Net price for quantities from 10 pcs - 1.28 USDGross price for quantities from 10 pcs - 1.54 USD
Net price for quantities from 25 pcs - 1.17 USDGross price for quantities from 25 pcs - 1.40 USD
Net price for quantities from 50 pcs - 1.12 USDGross price for quantities from 50 pcs - 1.35 USD