+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSX712IST

IC: operational amplifier; 2.7MHz; Ch: 2; 2.7÷16VDC; miniSO8


Manufacturer: STMicroelectronics

Manufacturer part number:
TSX712IST
TME Symbol:
TSX712IST

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
2.7MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.7...16V DC
Case
miniSO8
Operating temperature
-40...125°C
Slew rate
1.4V/μs
Quiescent current
1mA
Input offset voltage
0.45mV
Kind of package
reel, tape
Input bias current
0.2nA
Input offset current
0.2nA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSX712IST
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.70 EURGross price for quantities from 1 pcs - 2.04 EUR
Net price for quantities from 10 pcs - 1.59 EURGross price for quantities from 10 pcs - 1.91 EUR