+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSX7191AILT

IC: operational amplifier; 8.5MHz; Ch: 1; 2.7÷16VDC; SOT23-5


Manufacturer: STMicroelectronics

Manufacturer part number:
TSX7191AILT
TME Symbol:
TSX7191AILT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
8.5MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.7...16V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
2.5V/μs
Quiescent current
1mA
Input offset voltage
0.35mV
Kind of package
reel, tape
Input bias current
0.2nA
Input offset current
0.2nA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSX7191AILT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.53 EURGross price for quantities from 1 pcs - 1.84 EUR
Net price for quantities from 5 pcs - 1.45 EURGross price for quantities from 5 pcs - 1.73 EUR