+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSX920ILT

IC: operational amplifier; 10MHz; Ch: 1; 4÷16VDC; SOT23-6; 5mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSX920ILT
TME Symbol:
TSX920ILT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
1
Mounting
SMT
Voltage supply range
4...16V DC
Case
SOT23-6
Operating temperature
-40...125°C
Slew rate
16.2V/μs
Quiescent current
3.4mA
Input offset voltage
5mV
Kind of package
reel, tape
Input bias current
0.2nA
Input offset current
0.2nA
Integrated circuit features
  • rail-to-rail
  • universal
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSX920ILT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.01 GBPGross price for quantities from 1 pcs - 1.22 GBP
Net price for quantities from 10 pcs - 0.95 GBPGross price for quantities from 10 pcs - 1.14 GBP