+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSX922IDT

IC: operational amplifier; 10MHz; Ch: 2; 4÷16VDC; SO8; 5mV; IB: 0.2nA


Manufacturer: STMicroelectronics

Manufacturer part number:
TSX922IDT
TME Symbol:
TSX922IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
2
Mounting
SMT
Voltage supply range
4...16V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
16.2V/μs
Quiescent current
3.4mA
Input offset voltage
5mV
Kind of package
reel, tape
Input bias current
0.2nA
Input offset current
0.2nA
Integrated circuit features
  • rail-to-rail
  • universal
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSX922IDT
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.90 EURGross price for quantities from 2500 pcs - 1.08 EUR