+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSZ122IYDT

IC: operational amplifier; 400kHz; Ch: 2; 1.8÷5.5VDC; SO8; 8uV

Manufacturer: STMicroelectronics

Manufacturer part number:
TSZ122IYDT
TME Symbol:
TSZ122IYDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
400kHz
Number of channels
2
Mounting
SMT
Voltage supply range
1.8...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.19V/μs
Quiescent current
40µA
Input offset voltage
8µV
Kind of package
reel, tape
Input bias current
0.3nA
Input offset current
0.6nA
Application
automotive industry
Integrated circuit features
  • micropower
  • rail-to-rail
  • zero-drift
Gross weight0.127 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSZ122IYDT
2315 in TME stock
Net price for quantities from 1 pcs - 1.19 EURGross price for quantities from 1 pcs - 1.43 EUR
Net price for quantities from 5 pcs - 1.01 EURGross price for quantities from 5 pcs - 1.22 EUR
Net price for quantities from 10 pcs - 0.97 EURGross price for quantities from 10 pcs - 1.17 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs