+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSZ124IYPT

IC: operational amplifier; 400kHz; Ch: 4; 1.8÷5.5VDC; TSSOP14; 8uV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSZ124IYPT
TME Symbol:
TSZ124IYPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
0.4MHz
Number of channels
4
Mounting
SMT
Voltage supply range
1.8...5.5V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
0.19V/μs
Quiescent current
40µA
Input offset voltage
8µV
Kind of package
reel, tape
Input bias current
0.3nA
Input offset current
0.6nA
Application
automotive industry
Integrated circuit features
  • micropower
  • rail-to-rail
  • zero-drift
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSZ124IYPT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.11 USDGross price for quantities from 1 pcs - 2.54 USD
Net price for quantities from 2 pcs - 1.90 USDGross price for quantities from 2 pcs - 2.28 USD
Net price for quantities from 10 pcs - 1.79 USDGross price for quantities from 10 pcs - 2.15 USD