+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TSZ151ICT

IC: operational amplifier; 1.6MHz; Ch: 1; 1.8÷5.5VDC; SOT23-5


Manufacturer: STMicroelectronics

Manufacturer part number:
TSZ151ICT
TME Symbol:
TSZ151ICT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.6MHz
Number of channels
1
Mounting
SMT
Voltage supply range
1.8...5.5V DC
Case
SOT23-5
Operating temperature
-40...125°C
Integrated circuit features
  • rail-to-rail
  • zero-drift
Gross weight0.021 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSZ151ICT
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.68 USDGross price for quantities from 3000 pcs - 0.81 USD