+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSZ181IQ1T

IC: operational amplifier; 3MHz; Ch: 1; 2.2÷5.5VDC; DFN6; 35uV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSZ181IQ1T
TME Symbol:
TSZ181IQ1T

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.2...5.5V DC
Case
DFN6
Operating temperature
-40...125°C
Slew rate
4.7V/μs
Quiescent current
1.2mA
Input offset voltage
35µV
Kind of package
reel, tape
Input bias current
0.3nA
Input offset current
0.6nA
Integrated circuit features
  • Chopper
  • rail-to-rail
  • zero-drift
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSZ181IQ1T
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.44 USD
Net price for quantities from 5 pcs - 1.07 USDGross price for quantities from 5 pcs - 1.29 USD
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.25 USD