+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSZ182IYST

IC: operational amplifier; 3MHz; Ch: 2; 2.2÷5.5VDC; miniSO8; 35uV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSZ182IYST
TME Symbol:
TSZ182IYST

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.2...5.5V DC
Case
miniSO8
Operating temperature
-40...125°C
Slew rate
4.7V/μs
Quiescent current
1.2mA
Input offset voltage
35µV
Kind of package
reel, tape
Input bias current
0.3nA
Input offset current
0.6nA
Application
automotive industry
Integrated circuit features
  • Chopper
  • rail-to-rail
  • zero-drift
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSZ182IYST
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.68 GBPGross price for quantities from 1 pcs - 2.01 GBP
Net price for quantities from 5 pcs - 1.53 GBPGross price for quantities from 5 pcs - 1.83 GBP
Net price for quantities from 10 pcs - 1.47 GBPGross price for quantities from 10 pcs - 1.76 GBP
Net price for quantities from 25 pcs - 1.41 GBPGross price for quantities from 25 pcs - 1.69 GBP
Net price for quantities from 50 pcs - 1.36 GBPGross price for quantities from 50 pcs - 1.63 GBP