+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TT120N16SOFHPSA1

Module: thyristor; double series; 1.6kV; 120A; BG-SB20-1; screw


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TT120N16SOFHPSA1
TME Symbol:
TT120N16SOF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
120A
Case
BG-SB20-1
Max. forward voltage
1.75V
Max. forward impulse current
2.25kA
Gate current
100mA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Gross weight75 g
Certificates
See other products in this category: Thyristor modules INFINEON TECHNOLOGIES,
*
TT120N16SOFHPSA1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 32.91 USDGross price for quantities from 1 pcs - 39.49 USD
Net price for quantities from 2 pcs - 31.43 USDGross price for quantities from 2 pcs - 37.71 USD
Net price for quantities from 3 pcs - 30.20 USDGross price for quantities from 3 pcs - 36.23 USD
Net price for quantities from 5 pcs - 28.28 USDGross price for quantities from 5 pcs - 33.94 USD
Net price for quantities from 12 pcs - 27.01 USDGross price for quantities from 12 pcs - 32.42 USD