+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TT160N16SOFHPSA1

Module: thyristor; double series; 1.6kV; 160A; BG-PB34SB-1; screw


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TT160N16SOFHPSA1
TME Symbol:
TT160N16SOF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
160A
Case
BG-PB34SB-1
Max. forward voltage
1.82V
Max. forward impulse current
5.2kA
Gate current
145mA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Gross weight165 g
Certificates
See other products in this category: Thyristor modules INFINEON TECHNOLOGIES,
*
TT160N16SOFHPSA1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 51.57 USDGross price for quantities from 1 pcs - 61.89 USD
Net price for quantities from 2 pcs - 49.53 USDGross price for quantities from 2 pcs - 59.44 USD
Net price for quantities from 5 pcs - 47.46 USDGross price for quantities from 5 pcs - 56.95 USD