+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TT160N18SOF

Module: thyristor; double series; 1.8kV; 160A; BG-PB34SB-1; screw


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TT160N18SOF
TME Symbol:
TT160N18SOF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.8kV
Load current
160A
Case
BG-PB34SB-1
Max. forward voltage
1.82V
Max. forward impulse current
5.2kA
Gate current
145mA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Gross weight165 g
Certificates
See other products in this category: Thyristor modules INFINEON TECHNOLOGIES,
*
TT160N18SOF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 30.10 EURGross price for quantities from 1 pcs - 36.12 EUR
Net price for quantities from 3 pcs - 27.00 EURGross price for quantities from 3 pcs - 32.41 EUR
Net price for quantities from 8 pcs - 26.11 EURGross price for quantities from 8 pcs - 31.33 EUR