+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | INFINEON TECHNOLOGIES | |
Type of semiconductor module | thyristor | |
Semiconductor structure | double series | |
Max. off-state voltage | 1.6kV | |
Load current | 175A | |
Case | BG-PB34SB-1 | |
Max. forward voltage | 1.8V | |
Max. forward impulse current | 5.4kA | |
Gate current | 150mA | |
Electrical mounting | FASTON connectors, screw | |
Mechanical mounting | screw |