+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TT190N16SOFHPSA2

Module: thyristor; double series; 1.6kV; 190A; BG-PB34SB-1; screw


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TT190N16SOFHPSA2
TME Symbol:
TT190N16SOF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
190A
Case
BG-PB34SB-1
Max. forward voltage
1.52V
Max. forward impulse current
5.2kA
Gate current
145mA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Gross weight173.9 g
Certificates
See other products in this category: Thyristor modules INFINEON TECHNOLOGIES,
*
TT190N16SOFHPSA2
16 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 50.82 USDGross price for quantities from 1 pcs - 60.99 USD
Net price for quantities from 2 pcs - 46.52 USDGross price for quantities from 2 pcs - 55.82 USD
Net price for quantities from 5 pcs - 43.42 USDGross price for quantities from 5 pcs - 52.11 USD
Net price for quantities from 8 pcs - 41.98 USDGross price for quantities from 8 pcs - 50.38 USD
Packaging method by the manufacturer:Cardboard = 8 pcs