+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TT280N16SOFHPSA1

Module: thyristor; double series; 1.6kV; 280A; BG-PB50SB-1; screw


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
TT280N16SOFHPSA1
TME Symbol:
TT280N16SOF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
thyristor
Semiconductor structure
double series
Max. off-state voltage
1.6kV
Load current
280A
Case
BG-PB50SB-1
Max. forward voltage
1.77V
Max. forward impulse current
9kA
Gate current
150mA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Gross weight370 g
Certificates
See other products in this category: Thyristor modules INFINEON TECHNOLOGIES,
*
TT280N16SOFHPSA1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 82.81 EURGross price for quantities from 1 pcs - 99.38 EUR
Net price for quantities from 6 pcs - 77.98 EURGross price for quantities from 6 pcs - 93.58 EUR