+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TTCA16B

Screw mounted clamp; polyamide 6.6; black; W: 20mm; L: 242mm


Manufacturer: TIE10

Manufacturer part number:
TTCA16B
TME Symbol:
TTCA16B

Specification

Manufacturer
TIE10
Type of cable accessories
screw mounted clamp
Body material
polyamide 6.6
Body colour
black
Width
20mm
Length
242mm
Cable accessories application
cable 3x1,5mm2, Cable P-clips, lead x16
Quantity in set/package
10pcs.
Version
double
Manufacturer series
CableArc
Height
15mm
Gross weight160.8 g
Certificates
See other products in this category: Cable Holders TIE10,
See other products from this series.:
*
TTCA16B
20 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 5.14 USDGross price for quantities from 1 pcg - 6.17 USD
Net price for quantities from 5 pcg - 4.71 USDGross price for quantities from 5 pcg - 5.65 USD
Net price for quantities from 10 pcg - 4.42 USDGross price for quantities from 10 pcg - 5.31 USD
Net price for quantities from 20 pcg - 3.71 USDGross price for quantities from 20 pcg - 4.45 USD