+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TTCA8G

Screw mounted clamp; polyamide 6.6; grey; W: 20mm; L: 135mm; 10pcs.


Manufacturer: TIE10

Manufacturer part number:
TTCA8G
TME Symbol:
TTCA8G

Specification

Manufacturer
TIE10
Type of cable accessories
screw mounted clamp
Body material
polyamide 6.6
Body colour
grey
Width
20mm
Length
135mm
Cable accessories application
cable 3x1,5mm2, Cable P-clips, lead x8
Quantity in set/package
10pcs.
Version
single
Manufacturer series
CableArc
Height
15mm
Gross weight113.83 g
Certificates
See other products in this category: Cable Holders TIE10,
See other products from this series.:
*
TTCA8G
28 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 2.49 EURGross price for quantities from 1 pcg - 2.98 EUR
Net price for quantities from 5 pcg - 2.29 EURGross price for quantities from 5 pcg - 2.74 EUR
Net price for quantities from 20 pcg - 2.14 EURGross price for quantities from 20 pcg - 2.57 EUR
Net price for quantities from 45 pcg - 1.80 EURGross price for quantities from 45 pcg - 2.15 EUR