+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TTCA8N

Screw mounted clamp; polyamide 6.6; natural; W: 20mm; L: 135mm


Manufacturer: TIE10

Manufacturer part number:
TTCA8N
TME Symbol:
TTCA8N

Specification

Manufacturer
TIE10
Type of cable accessories
screw mounted clamp
Body material
polyamide 6.6
Body colour
natural
Width
20mm
Length
135mm
Cable accessories application
cable 3x1,5mm2, Cable P-clips, lead x8
Quantity in set/package
10pcs.
Version
single
Manufacturer series
CableArc
Height
15mm
Gross weight115.7 g
Certificates
See other products in this category: Cable Holders TIE10,
See other products from this series.:
*
TTCA8N
45 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 2.82 USDGross price for quantities from 1 pcg - 3.39 USD
Net price for quantities from 5 pcg - 2.60 USDGross price for quantities from 5 pcg - 3.11 USD
Net price for quantities from 20 pcg - 2.44 USDGross price for quantities from 20 pcg - 2.92 USD
Net price for quantities from 45 pcg - 2.03 USDGross price for quantities from 45 pcg - 2.45 USD