+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TTDR06B

Holder; 100pcs; RoundDowel; Body: black; 6mm


Manufacturer: TIE10

Manufacturer part number:
TTDR06B
TME Symbol:
TTDR06B

Specification

Manufacturer
TIE10
Type of cable accessories
holder
Quantity in set/package
100pcs.
Manufacturer series
RoundDowel
Body colour
black
Cable accessories application
on round cable
Cable external diameter
6mm
Gross weight39.38 g
Certificates
EAN code5906809742583
See other products in this category: Cable Ties TIE10,
See other products from this series.:
*
TTDR06B
129 in TME stock
Net price for quantities from 1 pcg - 0.82 USDGross price for quantities from 1 pcg - 0.98 USD
Net price for quantities from 5 pcg - 0.70 USDGross price for quantities from 5 pcg - 0.84 USD
Net price for quantities from 10 pcg - 0.67 USDGross price for quantities from 10 pcg - 0.80 USD
Net price for quantities from 130 pcg - 0.62 USDGross price for quantities from 130 pcg - 0.74 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.