+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TTDR06W

Holder; 100pcs; RoundDowel; Body: white; 6mm


Manufacturer: TIE10

Manufacturer part number:
TTDR06W
TME Symbol:
TTDR06W

Specification

Manufacturer
TIE10
Type of cable accessories
holder
Quantity in set/package
100pcs.
Manufacturer series
RoundDowel
Body colour
white
Cable accessories application
on round cable
Cable external diameter
6mm
Gross weight44.52 g
Certificates
EAN code5906809742637
See other products in this category: Cable Ties TIE10,
See other products from this series.:
*
TTDR06W
130 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 0.71 EURGross price for quantities from 1 pcg - 0.85 EUR
Net price for quantities from 5 pcg - 0.60 EURGross price for quantities from 5 pcg - 0.72 EUR
Net price for quantities from 10 pcg - 0.57 EURGross price for quantities from 10 pcg - 0.69 EUR
Net price for quantities from 130 pcg - 0.53 EURGross price for quantities from 130 pcg - 0.64 EUR