+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TTDR08B

Holder; 100pcs; RoundDowel; Body: black; 8mm

Manufacturer: TIE10

Manufacturer part number:
TTDR08B
TME Symbol:
TTDR08B

Specification

Manufacturer
TIE10
Type of cable accessories
holder
Quantity in set/package
100pcs.
Manufacturer series
RoundDowel
Body colour
black
Cable accessories application
on round cable
Cable external diameter
8mm
Gross weight76.18 g
Certificates
EAN code5906809742590
See other products in this category: Cable Ties TIE10,
See other products from this series.:
*
TTDR08B
69 in TME stock
Net price for quantities from 1 pcg - 1.18 USDGross price for quantities from 1 pcg - 1.41 USD
Net price for quantities from 5 pcg - 1.01 USDGross price for quantities from 5 pcg - 1.22 USD
Net price for quantities from 10 pcg - 0.94 USDGross price for quantities from 10 pcg - 1.13 USD
Net price for quantities from 70 pcg - 0.89 USDGross price for quantities from 70 pcg - 1.06 USD
No. of packages (Multiplicity: 1)