+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TTDR10B

Holder; 100pcs; RoundDowel; Body: black; 10mm

Manufacturer: TIE10

Manufacturer part number:
TTDR10B
TME Symbol:
TTDR10B

Specification

Manufacturer
TIE10
Type of cable accessories
holder
Quantity in set/package
100pcs.
Manufacturer series
RoundDowel
Body colour
black
Cable accessories application
on round cable
Cable external diameter
10mm
Gross weight75.89 g
Certificates
EAN code5906809742606
See other products in this category: Cable Ties TIE10,
See other products from this series.:
*
TTDR10B
60 in TME stock
Net price for quantities from 1 pcg - 1.01 EURGross price for quantities from 1 pcg - 1.22 EUR
Net price for quantities from 5 pcg - 0.88 EURGross price for quantities from 5 pcg - 1.05 EUR
Net price for quantities from 10 pcg - 0.82 EURGross price for quantities from 10 pcg - 0.98 EUR
Net price for quantities from 60 pcg - 0.76 EURGross price for quantities from 60 pcg - 0.92 EUR
No. of packages (Multiplicity: 1)