+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TTDR12B

Holder; 100pcs; RoundDowel; Body: black; 12mm

Manufacturer: TIE10

Manufacturer part number:
TTDR12B
TME Symbol:
TTDR12B

Specification

Manufacturer
TIE10
Type of cable accessories
holder
Quantity in set/package
100pcs.
Manufacturer series
RoundDowel
Body colour
black
Cable accessories application
on round cable
Cable external diameter
12mm
Gross weight84.55 g
Certificates
EAN code5906809742613
See other products in this category: Cable Ties TIE10,
See other products from this series.:
*
TTDR12B
50 in TME stock
Net price for quantities from 1 pcg - 1.29 USDGross price for quantities from 1 pcg - 1.55 USD
Net price for quantities from 5 pcg - 1.11 USDGross price for quantities from 5 pcg - 1.34 USD
Net price for quantities from 10 pcg - 1.03 USDGross price for quantities from 10 pcg - 1.24 USD
Net price for quantities from 50 pcg - 0.96 USDGross price for quantities from 50 pcg - 1.15 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.