+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TTG-6C33CSE

Transformer: speaker; 6C33C (6S33S) tubes,Single Ended system

Manufacturer: TOROIDY

Manufacturer part number:
TTG-6C33CSE
TME Symbol:
TTG-6C33CSE

Specification

Manufacturer
TOROIDY
Type of transformer
speaker
Application
6C33C (6S33S) tubes, Single Ended system
Power
60VA
Body dimensions
Ø115x65mm
Bandwidth
0.01...58kHz
Maximum current
0.6A
Input impedance
600Ω
Gear
8.66:1 (8Ω), 12.25:1 (4Ω)
Load impedance
4/8Ω
Gross weight3.1035 kg
Certificates
See other products in this category: Toroidal Transformers TOROIDY,
*
TTG-6C33CSE
2 in TME stock
Net price for quantities from 1 pcs - 134.05 USDGross price for quantities from 1 pcs - 160.86 USD
Net price for quantities from 3 pcs - 125.63 USDGross price for quantities from 3 pcs - 150.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 pcs