+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TTG-CFB4000PP

Transformer: speaker; 80VA; Ø115x65mm; 0.016÷91kHz; 300mA


Manufacturer: TOROIDY

Manufacturer part number:
TTG-CFB4000PP
TME Symbol:
TTG-CFB4000PP

Specification

Manufacturer
TOROIDY
Type of transformer
speaker
Power
80VA
Body dimensions
Ø115x65mm
Bandwidth
0.016...91kHz
Maximum current
0.3A
Input impedance
4kΩ
Gear
22:36 (8Ω), 31:62 (4Ω)
Load impedance
4/8Ω
Gross weight3 kg
Certificates
See other products in this category: Toroidal Transformers TOROIDY,
*
TTG-CFB4000PP
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 128.03 EURGross price for quantities from 1 pcs - 153.64 EUR
Net price for quantities from 3 pcs - 118.19 EURGross price for quantities from 3 pcs - 141.82 EUR